72V36110L15PFG8 vs IDT72V36110L15PFI8 feature comparison

72V36110L15PFG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V36110L15PFI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, PLASTIC, TQFP-128
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Date Of Intro 2016-12-06
Access Time-Max 10 ns 10 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time 15 ns 15 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Memory Density 4718592 bit 4718592 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX36 128KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 128
Clock Frequency-Max (fCLK) 66.7 MHz
JESD-609 Code e0
Length 20 mm
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP128,.63X.87,20
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.04 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 0.5 mm
Width 14 mm

Compare 72V36110L15PFG8 with alternatives

Compare IDT72V36110L15PFI8 with alternatives