72V295L15PFGI8
vs
72V295L15PF8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TQFP-64
PLASTIC, TQFP-64
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Additional Feature
EASILY EXPANDABLE IN DEPTH AND WIDTH
EASILY EXPANDABLE IN DEPTH AND WIDTH
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
14 mm
14 mm
Memory Density
2359296 bit
2359296 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX18
128KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
14 mm
14 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
TQFP
Pin Count
64
Manufacturer Package Code
PN64
Clock Frequency-Max (fCLK)
66 MHz
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
QFP64,.66SQ,32
Qualification Status
Not Qualified
Standby Current-Max
0.02 A
Supply Current-Max
0.06 mA
Terminal Finish
TIN LEAD
Compare 72V295L15PFGI8 with alternatives
Compare 72V295L15PF8 with alternatives