72V263L6BCG8
vs
72V263L6PF8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
TQFP
Package Description
11 X 11 MM, 1 MM PITCH, GREEN, BGA-100
PLASTIC, TQFP-80
Pin Count
100
80
Manufacturer Package Code
BCG100
PN80
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
4 ns
4 ns
Additional Feature
IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
IT CAN ALSO BE CONFIGURED AS 16K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time
6 ns
6 ns
JESD-30 Code
S-PBGA-B100
S-PQFP-G80
JESD-609 Code
e1
e0
Length
11 mm
14 mm
Memory Density
147456 bit
147456 bit
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
80
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX18
8KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
240
Seated Height-Max
1.5 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.65 mm
Terminal Position
BOTTOM
QUAD
Width
11 mm
14 mm
Base Number Matches
1
2
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
166 MHz
Memory IC Type
OTHER FIFO
Package Equivalence Code
QFP80,.64SQ
Qualification Status
Not Qualified
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare 72V263L6BCG8 with alternatives
Compare 72V263L6PF8 with alternatives