72V255LA15PFGI vs IDT72255L15GB feature comparison

72V255LA15PFGI Renesas Electronics Corporation

Buy Now Datasheet

IDT72255L15GB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP PGA
Pin Count 64 68
Manufacturer Package Code PNG64
Reach Compliance Code compliant not_compliant
ECCN Code NLR EAR99
HTS Code 8542320071 8542.32.00.71
Samacsys Manufacturer Renesas Electronics
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz 66.7 MHz
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-CPGA-P68
JESD-609 Code e3 e0
Length 14 mm 29.464 mm
Memory Density 147456 bit 147456 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 64 68
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX18 8KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code LQFP PGA
Package Equivalence Code QFP64,.66SQ,32 PGA68,11X11
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL/SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 5.207 mm
Standby Current-Max 0.02 A 0.025 A
Supply Current-Max 0.055 mA 0.25 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 29.464 mm
Base Number Matches 2 1
Package Description PGA-68
Additional Feature RETRANSMIT; AUTOMATIC POWER-DOWN
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B

Compare 72V255LA15PFGI with alternatives

Compare IDT72255L15GB with alternatives