72V255LA10TF8 vs IDT72V255LA10TF8 feature comparison

72V255LA10TF8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V255LA10TF8 Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
TQFP QFP
SLIM, TQFP-64 SLIM, TQFP-64
64 64
PP64
not_compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
6.5 ns 6.5 ns
RETRANSMIT RETRANSMIT
100 MHz 100 MHz
10 ns 10 ns
S-PQFP-G64 S-PQFP-G64
e0 e0
10 mm 10 mm
147456 bit 147456 bit
OTHER FIFO OTHER FIFO
18 18
3 3
1 1
64 64
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
8KX18 8KX18
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP LFQFP
QFP64,.47SQ,20 QFP64,.47SQ,20
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
PARALLEL PARALLEL
240 240
Not Qualified Not Qualified
1.6 mm 1.6 mm
0.015 A 0.015 A
0.05 mA 0.05 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
30 30
10 mm 10 mm
1 1

Compare 72V255LA10TF8 with alternatives

Compare IDT72V255LA10TF8 with alternatives