72V231L10JG8 vs IDT72V23110JG feature comparison

72V231L10JG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V23110JG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCJ, QCCJ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 6.5 ns
Cycle Time 10 ns 10 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e3
Length 13.9954 mm 13.9954 mm
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 3.556 mm 3.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.4554 mm 11.4554 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFJ
Pin Count 32
Memory IC Type OTHER FIFO
Qualification Status Not Qualified
Supply Current-Max 0.02 mA

Compare 72V231L10JG8 with alternatives

Compare IDT72V23110JG with alternatives