72V2113L7-5PF8
vs
IDT72V2113L6PF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
QFP
Package Description
PLASTIC, TQFP-80
PLASTIC, TQFP-80
Pin Count
80
80
Manufacturer Package Code
PN80
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
5 ns
4 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE
Alternate Memory Width
9
9
Clock Frequency-Max (fCLK)
133.3 MHz
166 MHz
Cycle Time
7.5 ns
6 ns
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Memory Density
4718592 bit
4718592 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
80
80
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX18
256KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP80,.64SQ
QFP80,.64SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.015 A
0.015 A
Supply Current-Max
0.035 mA
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
14 mm
14 mm
Base Number Matches
1
1
Compare 72V2113L7-5PF8 with alternatives
Compare IDT72V2113L6PF with alternatives