72V205L15TFGI8 vs 72205LB15JG feature comparison

72V205L15TFGI8 Integrated Device Technology Inc

Buy Now Datasheet

72205LB15JG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description STQFP-64 LCC-68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 R-PQCC-J68
Length 10 mm
Memory Density 4608 bit 4608 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 64 68
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X18 256X18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code LCC
Pin Count 68
JESD-609 Code e3
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Standby Current-Max 0.005 A
Supply Current-Max 0.06 mA
Terminal Finish Matte Tin (Sn) - annealed

Compare 72V205L15TFGI8 with alternatives

Compare 72205LB15JG with alternatives