72T7295L5BBG
vs
72T7295L6-7BBG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA324,18X18,40
BGA, BGA324,18X18,40
Pin Count
324
324
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
3.6 ns
3.8 ns
Additional Feature
ASYNCHRONOUS OPERATION ALSO POSSIBLE
ASYNCHRONOUS OPERATION ALSO POSSIBLE
Clock Frequency-Max (fCLK)
200 MHz
150 MHz
Cycle Time
5 ns
6.7 ns
JESD-30 Code
S-PBGA-B324
S-PBGA-B324
JESD-609 Code
e1
e1
Length
19 mm
19 mm
Memory Density
2359296 bit
2359296 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
72
72
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
324
324
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX72
32KX72
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA324,18X18,40
BGA324,18X18,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.97 mm
1.97 mm
Standby Current-Max
0.02 A
0.02 A
Supply Current-Max
0.13 mA
0.13 mA
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
19 mm
19 mm
Base Number Matches
1
1
Compare 72T7295L5BBG with alternatives
Compare 72T7295L6-7BBG with alternatives