72T7295L4-4BBG vs IDT72T7295L4-4BB feature comparison

72T7295L4-4BBG Integrated Device Technology Inc

Buy Now Datasheet

IDT72T7295L4-4BB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PBGA BGA
Package Description BGA-324 BGA, BGA324,18X18,40
Pin Count 324 324
Manufacturer Package Code BBG324
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 3.4 ns 3.4 ns
Additional Feature ASYNCHRONOUS OPERATION ALSO POSSIBLE ASYNCHRONOUS OPERATION ALSO POSSIBLE
Clock Frequency-Max (fCLK) 225 MHz 225 MHz
Cycle Time 4.44 ns 4.44 ns
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e1 e0
Length 19 mm 19 mm
Memory Density 2359296 bit 2359296 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 72 72
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 324 324
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX72 32KX72
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Standby Current-Max 0.02 A 0.05 A
Supply Current-Max 0.13 mA 0.06 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 19 mm
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) 30

Compare 72T7295L4-4BBG with alternatives

Compare IDT72T7295L4-4BB with alternatives