72T72115L5BBI vs 72T72115L5BBGI feature comparison

72T72115L5BBI Integrated Device Technology Inc

Buy Now Datasheet

72T72115L5BBGI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code PBGA PBGA
Package Description BGA-324
Pin Count 324 324
Manufacturer Package Code BB324 BBG324
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.32.00.71 8542320071
Access Time-Max 3.6 ns 3.6 ns
Additional Feature ASYNCHRONOUS OPERATION ALSO POSSIBLE ASYNCHRONOUS OPERATION ALSO POSSIBLE
Clock Frequency-Max (fCLK) 200 MHz 200 MHz
Cycle Time 5 ns 5 ns
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e0 e1
Length 19 mm 19 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 72 72
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 324 324
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX72 128KX72
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Standby Current-Max 0.05 A 0.02 A
Supply Current-Max 0.06 mA 0.13 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 19 mm 19 mm
Base Number Matches 2 1
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics

Compare 72T72115L5BBI with alternatives

Compare 72T72115L5BBGI with alternatives