72T36115L6-7BB vs IDT72T36115L5BBG feature comparison

72T36115L6-7BB Integrated Device Technology Inc

Buy Now Datasheet

IDT72T36115L5BBG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PBGA BGA
Package Description BGA-240 BGA, BGA240,18X18,40
Pin Count 240 240
Manufacturer Package Code BB240
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 3.8 ns 3.6 ns
Additional Feature ASYNCHRONOUS OPERATION ALSO POSSIBLE ASYNCHRONOUS OPERATION ALSO POSSIBLE
Clock Frequency-Max (fCLK) 150 MHz 200 MHz
Cycle Time 6.7 ns 5 ns
JESD-30 Code S-PBGA-B240 S-PBGA-B240
JESD-609 Code e0 e1
Length 19 mm 19 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 240 240
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX36 128KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA240,18X18,40 BGA240,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Standby Current-Max 0.01 A 0.02 A
Supply Current-Max 0.06 mA 0.09 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 19 mm 19 mm
Base Number Matches 2 1

Compare 72T36115L6-7BB with alternatives

Compare IDT72T36115L5BBG with alternatives