72T36115L5BBG vs IDT72T36115L4-4BBG feature comparison

72T36115L5BBG Integrated Device Technology Inc

Buy Now Datasheet

IDT72T36115L4-4BBG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, BGA240,18X18,40 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-240
Pin Count 240 240
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 3.6 ns 3.4 ns
Additional Feature ASYNCHRONOUS OPERATION ALSO POSSIBLE ASYNCHRONOUS OPERATION ALSO POSSIBLE
Clock Frequency-Max (fCLK) 200 MHz 225 MHz
Cycle Time 5 ns 4.4 ns
JESD-30 Code S-PBGA-B240 S-PBGA-B240
JESD-609 Code e1 e1
Length 19 mm 19 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 240 240
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX36 128KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA240,18X18,40 BGA240,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Standby Current-Max 0.02 A 0.02 A
Supply Current-Max 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 19 mm
Base Number Matches 1 1

Compare 72T36115L5BBG with alternatives

Compare IDT72T36115L4-4BBG with alternatives