72T1885L10BBG vs IDT72T1885L4-4BB feature comparison

72T1885L10BBG Integrated Device Technology Inc

Buy Now Datasheet

IDT72T1885L4-4BB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144
Pin Count 144 144
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 4.5 ns 3.4 ns
Additional Feature ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE
Cycle Time 10 ns 4.44 ns
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e1 e0
Length 13 mm 13 mm
Memory Density 589824 bit 589824 bit
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 144 144
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX18 32KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1
Alternate Memory Width 9
Clock Frequency-Max (fCLK) 100 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code BGA144,12X12,40
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.05 A
Supply Current-Max 0.06 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 72T1885L10BBG with alternatives

Compare IDT72T1885L4-4BB with alternatives