72RPXR200
vs
72RPXR20LF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
Panel Mount, 3838
3/8 INCH, SQUARE, 3 PINS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Trimmer Pot
Trimmer Pot
Ganging Number
1
1
JESD-609 Code
e0
e3
Lead Diameter
0.53 mm
0.53 mm
Lead Length
4.6 mm
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.75 mm
4.75 mm
Package Length
9.53 mm
9.53 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
9.53 mm
9.53 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
85 °C
85 °C
Resistance
200 Ω
20 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
244 deg
244 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
10%
20%
Working Voltage
200 V
200 V
Base Number Matches
4
1
Compare 72RPXR200 with alternatives
Compare 72RPXR20LF with alternatives