72R910-56 vs 72410-59 feature comparison

72R910-56 Molex

Buy Now Datasheet

72410-59 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYETHYLENE, 94V-0 PLASTIC, PANEL MOUNTABLE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 25 A 25 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 72R910-56 with alternatives

Compare 72410-59 with alternatives