72R503-56
vs
DT-49-B01M-03
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
DINKLE ENTERPRISE CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Category CO2 Kg
3.89
3.89
Additional Feature
POLYETHYLENE, 94V-0
94V-0, PA66
Fastening Method
SCREW
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
3
3
Rated Current
25 A
25 A
Rated Voltage
300 V
300 V
Safety Approval
CSA; UL
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Compare 72R503-56 with alternatives
Compare DT-49-B01M-03 with alternatives