72PMR500KLF vs 72PMER500K feature comparison

72PMR500KLF TT Electronics Resistors

Buy Now Datasheet

72PMER500K TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Trimmer Pot Trimmer Pot
Ganging Number 1
JESD-609 Code e3
Lead Diameter 0.53 mm 0.53 mm
Lead Length 4.6 mm 4.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.75 mm 4.75 mm
Package Length 9.53 mm 9.53 mm
Package Shape RECTANGULAR PACKAGE
Package Style PCB Mount Panel Mount
Package Width 9.53 mm 9.53 mm
Packing Method Bulk Box
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 85 °C
Resistance 500000 Ω 500000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER POTENTIOMETER
Rotational Angle 244 deg 244 deg
Surface Mount NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Size Code 3838

Compare 72PMR500KLF with alternatives

Compare 72PMER500K with alternatives