72835LB15PFI8 vs IDT72V835L15PF9 feature comparison

72835LB15PFI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V835L15PF9 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Package Description TQFP-128 TQFP-128
Pin Count 128 128
Manufacturer Package Code PK128
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns 15 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX18 2KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP128,.63X.87,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 2 1

Compare 72835LB15PFI8 with alternatives

Compare IDT72V835L15PF9 with alternatives