72831L15PFG
vs
IDT72831L15PFI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
not_compliant
Access Time-Max
10 ns
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
66.7 MHz
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Memory Density
18432 bit
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
2
Number of Terminals
64
64
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
2KX9
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP64,.66SQ,32
QFP64,.6SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.01 A
0.01 A
Supply Current-Max
0.06 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
QFP
Package Description
TQFP-64
Pin Count
64
ECCN Code
EAR99
HTS Code
8542.32.00.71
Compare 72831L15PFG with alternatives
Compare IDT72831L15PFI with alternatives