72805LB10BGG vs IDT72805LB10PF9 feature comparison

72805LB10BGG Integrated Device Technology Inc

Buy Now Datasheet

IDT72805LB10PF9 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA QFP
Package Description BGA, LFQFP,
Pin Count 121 128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 6.5 ns
Cycle Time 10 ns 10 ns
JESD-30 Code S-PBGA-B121 R-PQFP-G128
JESD-609 Code e3 e0
Length 15 mm 20 mm
Memory Density 4608 bit 4608 bit
Memory Width 18 18
Number of Functions 2 1
Number of Terminals 121 128
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X18 256X18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFQFP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 15 mm 14 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 72805LB10BGG with alternatives

Compare IDT72805LB10PF9 with alternatives