72801L15PFGI8 vs 72801L15PFI feature comparison

72801L15PFGI8 Integrated Device Technology Inc

Buy Now Datasheet

72801L15PFI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description TQFP-64 TQFP-64
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm 14 mm
Memory Density 4608 bit 2304 bit
Memory Width 9 9
Number of Functions 1 2
Number of Terminals 64 64
Number of Words 512 words 256 words
Number of Words Code 512 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X9 256X9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code TQFP
Pin Count 64
Manufacturer Package Code PN64
Clock Frequency-Max (fCLK) 66.7 MHz
JESD-609 Code e0
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP64,.6SQ,32
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Standby Current-Max 0.01 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 72801L15PFGI8 with alternatives

Compare 72801L15PFI with alternatives