72615L20J vs SN74ACT7801-20FN feature comparison

72615L20J Integrated Device Technology Inc

Buy Now Datasheet

SN74ACT7801-20FN Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code PLCC LCC
Package Description LCC-68 PLASTIC, LCC-68
Pin Count 68 68
Manufacturer Package Code PL68
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 20 ns
Additional Feature BYPASS REGISTER
Clock Frequency-Max (fCLK) 50 MHz
Cycle Time 20 ns 35.09 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.2062 mm 24.23 mm
Memory Density 9216 bit 18432 bit
Memory IC Type BI-DIRECTIONAL FIFO OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 512 words 1024 words
Number of Words Code 512 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512X18 1KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Standby Current-Max 0.23 A
Supply Current-Max 0.23 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Copper (Cu)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 24.2062 mm 24.23 mm
Base Number Matches 2 2
Output Characteristics 3-STATE

Compare 72615L20J with alternatives

Compare SN74ACT7801-20FN with alternatives