726-049-527-101 vs 325-049-500-101 feature comparison

726-049-527-101 EDAC Inc

Buy Now Datasheet

325-049-500-101 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.39 inch 0.49 inch
Body Depth 0.55 inch 0.6 inch
Body Length 6.41 inch 5.122 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2121VAC V 1697VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE POLYESTER DIALLYL PHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.125 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.375 inch 0.26 inch
Terminal Pitch 3.18 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 49 49
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Resistance 10 mΩ
Insertion Force-Max 4.45 N
Polarization Key POLARIZED KEY
Withdrawl Force-Min 0.28 N

Compare 726-049-527-101 with alternatives

Compare 325-049-500-101 with alternatives