726-037-540-101 vs 325-037-520-101 feature comparison

726-037-540-101 EDAC Inc

Buy Now Datasheet

325-037-520-101 EDAC Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
EDAC INC EDAC INC
compliant compliant
0.39 inch 0.49 inch
0.55 inch 0.6 inch
4.91 inch 3.922 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
TIN OVER NICKEL
FEMALE FEMALE
RECTANGULAR RECTANGULAR
BELLOWED TYPE BELLOWED TYPE
2121VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYETHYLENE POLYESTER DIALLYL PHTHALATE
e3
0.125 inch 0.1 inch
NO NO
LOCKING
ONE ONE
1 1
105 °C 125 °C
-40 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
30u inch
3 A 3 A
UL UL
0.56 inch 0.175 inch
WIRE WRAP SOLDER
37 37
94V-0 94V-0
1 1
HOLE .16
10 mΩ
4.45 N
STRAIGHT
BOARD
1
RECTANGULAR
POLARIZED KEY
2.54 mm
0.28 N

Compare 726-037-540-101 with alternatives

Compare 325-037-520-101 with alternatives