726-010-520-201 vs 726-010-553-201 feature comparison

726-010-520-201 EDAC Inc

Buy Now Datasheet

726-010-553-201 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.39 inch 0.39 inch
Body Depth 0.55 inch 0.55 inch
Body Length 0.91 inch 0.91 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2121VAC V 2121VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.125 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.35 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.19 inch 0.702 inch
Terminal Pitch 3.18 mm
Termination Type PRESS FIT WIRE WRAP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 726-010-520-201 with alternatives

Compare 726-010-553-201 with alternatives