725M43396NG2 vs 725M43396NA3 feature comparison

725M43396NG2 Cornell Dubilier Electronics Inc

Buy Now Datasheet

725M43396NA3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.043 µF 0.043 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15.7 mm 15.7 mm
JESD-609 Code e3 e3
Length 13.2 mm 13.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 5 mm 10 mm
Terminal Shape WIRE WIRE
Width 8.9 mm 8.9 mm
Base Number Matches 1 1

Compare 725M43396NG2 with alternatives

Compare 725M43396NA3 with alternatives