725-070-541-201
vs
833-070-558-807
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.35 inch
0.37 inch
Body Depth
0.55 inch
0.86 inch
Body Length
3.76 inch
6.308 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
2545VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYETHYLENE POLYESTER
DIALLYL PHTHALATE
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
Terminal Length
0.75 inch
0.235 inch
Terminal Pitch
2.54 mm
3.96 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
70
70
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
Base Number Matches
1
1
Insulator Color
GREEN
Mounting Option 1
M3
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.2 mm
Compare 725-070-541-201 with alternatives
Compare 833-070-558-807 with alternatives