725-010-540-201 vs 325-010-540-208 feature comparison

725-010-540-201 EDAC Inc

Buy Now Datasheet

325-010-540-208 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.35 inch 0.49 inch
Body Depth 0.55 inch 0.6 inch
Body Length 0.76 inch 0.722 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 1697VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYESTER DIALLYL PHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.56 inch 0.56 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
Insulator Color GREEN
Mounting Option 1 #4-40 UNC
Mounting Option 2 THREADED INSERT

Compare 725-010-540-201 with alternatives

Compare 325-010-540-208 with alternatives