72421L15JI vs IDT72421L15JI feature comparison

72421L15JI Integrated Device Technology Inc

Buy Now Datasheet

IDT72421L15JI Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
PLCC QFJ
PLASTIC, LCC-32 PLASTIC, LCC-32
32 32
PL32
not_compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
10 ns 10 ns
66.7 MHz 66.7 MHz
15 ns 15 ns
R-PQCC-J32 R-PQCC-J32
e0 e0
13.9954 mm 13.9954 mm
576 bit 576 bit
OTHER FIFO OTHER FIFO
9 9
1 1
1 1
32 32
64 words 64 words
64 64
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
64X9 64X9
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6 LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
225 225
Not Qualified Not Qualified
3.556 mm 3.556 mm
0.005 A 0.005 A
0.035 mA 0.035 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD Tin/Lead (Sn85Pb15)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
20 20
11.4554 mm 11.4554 mm
1 1

Compare 72421L15JI with alternatives

Compare IDT72421L15JI with alternatives