72418-50 vs 3-1546686-2 feature comparison

72418-50 Molex

Buy Now Datasheet

3-1546686-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PLASTIC, PANEL MOUNTABLE, 94V-0 UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 18 18
Rated Current 25 A 25 A
Rated Voltage 300 V 600 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Rohs Code Yes
Wire Cross Section 3 mm2

Compare 72418-50 with alternatives

Compare 3-1546686-2 with alternatives