72410-45-56 vs 1437652-8 feature comparison

72410-45-56 Molex

Buy Now Datasheet

1437652-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature PLASTIC, PANEL MOUNTABLE, 94V-0 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 25 A 25 A
Rated Voltage 300 V 600 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Wire Cross Section 3 mm2

Compare 72410-45-56 with alternatives

Compare 1437652-8 with alternatives