72403L15P
vs
CY7C403-15PC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
PDIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-16
0.300 INCH, DIP-16
Pin Count
16
16
Manufacturer Package Code
PD16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
40 ns
40 ns
Additional Feature
FALL THRU 65NS
BUBBLE BACK 65NS
Clock Frequency-Max (fCLK)
15 MHz
15 MHz
Cycle Time
66.67 ns
66.67 ns
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.1135 mm
19.177 mm
Memory Density
256 bit
256 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
4
4
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64X4
64X4
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.191 mm
4.826 mm
Supply Current-Max
0.0425 mA
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.62 mm
7.62 mm
Base Number Matches
7
1
Output Characteristics
3-STATE
Compare 72403L15P with alternatives
Compare CY7C403-15PC with alternatives