72403L10PG vs IDT72401L10SO8 feature comparison

72403L10PG Integrated Device Technology Inc

Buy Now Datasheet

IDT72401L10SO8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-16 SOIC-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 55 ns
Additional Feature FALL THRU 65NS FALL THRU 65NS
Cycle Time 100 ns 100 ns
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Length 19.1135 mm 10.3 mm
Memory Density 256 bit 256 bit
Memory Width 4 4
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X4 64X4
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.191 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 10 MHz
Memory IC Type OTHER FIFO
Output Characteristics TOTEM POLE
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 225
Supply Current-Max 0.035 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 72403L10PG with alternatives

Compare IDT72401L10SO8 with alternatives