72401L25P vs 67401AJ feature comparison

72401L25P Integrated Device Technology Inc

Buy Now Datasheet

67401AJ

Part not found

Search for 67401AJ
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PDIP
Package Description 0.300 INCH, PLASTIC, DIP-16
Pin Count 16
Manufacturer Package Code PD16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 34 ns
Additional Feature FALL THRU 40NS
Clock Frequency-Max (fCLK) 25 MHz
Cycle Time 40 ns
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.1135 mm
Memory Density 256 bit
Memory IC Type OTHER FIFO
Memory Width 4
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Number of Words 64 words
Number of Words Code 64
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64X4
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 4.191 mm
Supply Current-Max 0.0575 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.62 mm
Base Number Matches 12

Compare 72401L25P with alternatives