72401L10SOB
vs
5962-8952305EX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
SOIC-16
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
55 ns
55 ns
Additional Feature
FALL THRU 65NS
Clock Frequency-Max (fCLK)
10 MHz
10 MHz
Cycle Time
100 ns
100 ns
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e0
Length
10.3 mm
19.43 mm
Memory Density
256 bit
256 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
4
4
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64X4
64X4
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.4
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Seated Height-Max
2.65 mm
5.08 mm
Supply Current-Max
0.045 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.62 mm
Base Number Matches
2
1
kg CO2e/kg
12.3
Average Weight (mg)
1187.4
CO2e (mg)
14605.021
Category CO2 Kg
12.3
Compliance Temperature Grade
Military: -55C to +125C
Output Characteristics
3-STATE
Compare 72401L10SOB with alternatives
Compare 5962-8952305EX with alternatives