723879021
vs
70228-311
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
unknown
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Manufacturer Series
72387
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number of Rows Loaded
5
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
10
48
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Length
0.943 inch
Body/Shell Style
RECEPTACLE
Contact Finish Termination
TIN/LEAD
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
4
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
2 mm
UL Flammability Code
94V-0
Compare 723879021 with alternatives
Compare 70228-311 with alternatives