723652L15PF
vs
IDT723613L20PFGI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
QFP
Package Description
LFQFP, QFP120,.63SQ,16
LFQFP, QFP120,.63SQ,16
Pin Count
120
120
Manufacturer Package Code
PN120
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
12 ns
Additional Feature
MAIL BOX
Clock Frequency-Max (fCLK)
66.7 MHz
50 MHz
Cycle Time
15 ns
20 ns
JESD-30 Code
S-PQFP-G120
S-PQFP-G120
JESD-609 Code
e0
e3
Length
14 mm
14 mm
Memory Density
73728 bit
2304 bit
Memory IC Type
BI-DIRECTIONAL FIFO
BI-DIRECTIONAL FIFO
Memory Width
36
36
Moisture Sensitivity Level
4
3
Number of Functions
1
1
Number of Terminals
120
120
Number of Words
2048 words
64 words
Number of Words Code
2000
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX36
64X36
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP120,.63SQ,16
QFP120,.63SQ,16
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.001 A
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
14 mm
14 mm
Base Number Matches
1
1
Supply Current-Max
0.001 mA
Compare 723652L15PF with alternatives
Compare IDT723613L20PFGI with alternatives