723614L20PQFI9 vs IDT723612L20PQFI feature comparison

723614L20PQFI9 Integrated Device Technology Inc

Buy Now Datasheet

IDT723612L20PQFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PQFP QFP
Package Description QFP, PLASTIC, QFP-132
Pin Count 132 132
Manufacturer Package Code PQ132
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 12 ns
Additional Feature MAIL BOX; PARITY GENERATOR/CHECKER MAIL BOX; PARITY GENERATOR/CHECKER
Cycle Time 20 ns 20 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e0 e0
Length 24.13 mm 24.13 mm
Memory Density 2304 bit 2304 bit
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X36 64X36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP BQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, BUMPER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 50 MHz
Memory IC Type BI-DIRECTIONAL FIFO
Package Equivalence Code SPQFP132,1.1SQ
Standby Current-Max 0.001 A
Supply Current-Max 0.001 mA

Compare 723614L20PQFI9 with alternatives

Compare IDT723612L20PQFI with alternatives