72309-1124BPSLF
vs
72309-0020B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
|
GOLD FLASH (30) OVER PALLADIUM NICKEL
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN LEAD (100) OVER NICKEL
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
JESD-609 Code |
e3
|
e0
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
2 PORTS, 4 POSITION EACH; SHIELDED
|
Board Mounting Option |
|
COMPLIANT BOARDLOCK
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
Contact Resistance |
|
30 mΩ
|
Contact Style |
|
USB SER A FLAT
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
30VDC V
|
Durability |
|
1500 Cycles
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYETHYLENE
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
TWO
|
Number Of PCB Rows |
|
1+1
|
Number of Ports |
|
2
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1 A
|
Reference Standard |
|
CSA, UL
|
Shell Finish |
|
TIN LEAD/NICKEL
|
Shell Material |
|
COPPER ALLOY
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
8
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 72309-1124BPSLF with alternatives
Compare 72309-0020B with alternatives