72285L20PFI8 vs 72V285L20PF8 feature comparison

72285L20PFI8 Integrated Device Technology Inc

Buy Now Datasheet

72V285L20PF8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP TQFP
Package Description PLASTIC, TQFP-64 PLASTIC, TQFP-64
Pin Count 64 64
Manufacturer Package Code PN64 PN64
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 12 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Clock Frequency-Max (fCLK) 50 MHz 50 MHz
Cycle Time 20 ns 20 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX18 64KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP64,.66SQ,32 QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.02 A 0.015 A
Supply Current-Max 0.09 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 1

Compare 72285L20PFI8 with alternatives

Compare 72V285L20PF8 with alternatives