72271LA20TFI9
vs
IDT72271LA20TF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
STQFP-64
STQFP-64
Pin Count
64
64
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
12 ns
12 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Cycle Time
20 ns
20 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e0
Length
10 mm
10 mm
Memory Density
294912 bit
294912 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX9
32KX9
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
0.075 mA
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
50 MHz
Package Equivalence Code
QFP64,.47SQ,20
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.017 A
Time@Peak Reflow Temperature-Max (s)
30
Compare 72271LA20TFI9 with alternatives
Compare IDT72271LA20TF with alternatives