72255-5105 vs 72253-6101LF feature comparison

72255-5105 Amphenol FCi

Buy Now Datasheet

72253-6101LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination NICKEL PALLADIUM GOLD (30) GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 17 1
Package Description LEAD FREE
Contact Finish Mating GOLD FLASH (15) OVER PALLADIUM NICKEL

Compare 72255-5105 with alternatives

Compare 72253-6101LF with alternatives