72255-2208GALF
vs
72250-B205LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (5)
GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD
GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
e4
Base Number Matches
1
1
Package Description
LEAD FREE
Additional Feature
POLARIZED
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Compare 72255-2208GALF with alternatives
Compare 72250-B205LF with alternatives