72254-6442GRA
vs
72250-5441TRA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
TAPE&REEL PKG, W/ DATE CODE
|
|
Body Breadth |
0.35 inch
|
|
Body Depth |
0.365 inch
|
|
Body Length |
2.492 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NICKEL PALLADIUM GOLD (15)
|
GOLD FLASH OVER PALLADIUM NICKEL (30)
|
Contact Finish Termination |
NICKEL PALLADIUM GOLD
|
GOLD FLASH OVER PALLADIUM NICKEL
|
Contact Gender |
MALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
100000000000 Ω
|
|
Insulator Color |
GRAY
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
15u inch
|
|
Polarization Key |
CTR W/GUIDE SLOTS
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.12 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
44
|
|
Withdrawl Force-Min |
.2502 N
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 72254-6442GRA with alternatives
Compare 72250-5441TRA with alternatives