72253-2108
vs
72251-A1050RA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
Additional Feature
POLARIZED
TRAY PACKAGING, WITH DATE CODE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
GOLD (5)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
e0
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
Base Number Matches
11
2
Pbfree Code
No
Rohs Code
No
Body Breadth
0.35 inch
Body Depth
0.365 inch
Body Length
0.79 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
GOLD (30)
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Insertion Force-Max
2.224 N
Insulation Resistance
100000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYCARBONATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.15 inch
Withdrawl Force-Min
.2502 N
Compare 72253-2108 with alternatives
Compare 72251-A1050RA with alternatives