72252-9605 vs 72253-2601TA feature comparison

72252-9605 Amphenol FCi

Buy Now Datasheet

72253-2601TA Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Candidate List Date 2011-12-19 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V2.01 CMRT V2.01
Additional Feature POLARIZED TUBE PACKAGING, WITH DATE CODE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (15) GOLD
Contact Gender MALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4 e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Compliance Temperature Grade Military: -65C to +125C
Body Breadth 0.35 inch
Body Depth 0.365 inch
Body Length 3.291 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (5)
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Insertion Force-Max 2.224 N
Insulation Resistance 100000000000 Ω
Insulator Color BLUE
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 5u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.105 inch
Withdrawl Force-Min .2502 N

Compare 72252-9605 with alternatives

Compare 72253-2601TA with alternatives