72252-22080ALF vs 72254-9205LF feature comparison

72252-22080ALF Amphenol FCi

Buy Now Datasheet

72254-9205LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (5) GOLD (15)
Contact Finish Termination GOLD GOLD (15)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4 e4
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature POLARIZED
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Compare 72252-22080ALF with alternatives

Compare 72254-9205LF with alternatives