72251L15JG vs IDT72251L15J feature comparison

72251L15JG Integrated Device Technology Inc

Buy Now Datasheet

IDT72251L15J Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description LCC-32 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code R-PLCC-J32 R-PQCC-J32
JESD-609 Code e3 e0
Memory Density 73728 bit 73728 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX9 8KX9
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.08 A
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Base Number Matches 2 1
Clock Frequency-Max (fCLK) 66.7 MHz
Length 13.9954 mm
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Style CHIP CARRIER
Seated Height-Max 3.556 mm
Terminal Pitch 1.27 mm
Width 11.4554 mm

Compare 72251L15JG with alternatives

Compare IDT72251L15J with alternatives