72251-9342TRALF
vs
72255-6348TA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15)
|
NICKEL PALLADIUM GOLD (15)
|
Contact Finish Termination |
GOLD
|
NICKEL PALLADIUM GOLD
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
JESD-609 Code |
e4
|
e4
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
TUBE PACKAGING, WITH DATE CODE
|
Body Breadth |
|
0.35 inch
|
Body Depth |
|
0.365 inch
|
Body Length |
|
1.992 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
100 Cycles
|
Filter Feature |
|
NO
|
Insertion Force-Max |
|
2.224 N
|
Insulation Resistance |
|
100000000000 Ω
|
Insulator Color |
|
GRAY
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
15u inch
|
Polarization Key |
|
CTR W/GUIDE SLOTS
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.18 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
34
|
Withdrawl Force-Min |
|
.2502 N
|
|
|
|
Compare 72251-9342TRALF with alternatives
Compare 72255-6348TA with alternatives